NL-SW-EVDO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-EVDO-A

DigiKey Part Number
1477-1010-ND
Manufacturer
Manufacturer Product Number
NL-SW-EVDO-A
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular CDMA, EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
800MHz, 1.9GHz
Data Rate
-
Power - Output
24.5dBm
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.5V ~ 4.3V
Current - Receiving
750mA
Current - Transmitting
750mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.