NL-R-E4GLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-R-E4GLS

DigiKey Part Number
1477-1028-ND
Manufacturer
Manufacturer Product Number
NL-R-E4GLS
Description
KIT E2C LINK ETH TO 4G ROUTER
Customer Reference
Detailed Description
CDMA, GSM, LTE Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
CDMA, GSM, LTE
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.