Parametric Equivalent
Parametric Equivalent

WGKA160SJTB | |
|---|---|
DigiKey Part Number | 4134-WGKA160SJTB-ND |
Manufacturer | |
Manufacturer Product Number | WGKA160SJTB |
Description | WGKA160SJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 160 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGKA160SASY | Molex | 0 | 4134-WGKA160SASY-ND | $4,555.23333 | Parametric Equivalent |
| WGKA160SJ | Molex | 0 | 4134-WGKA160SJ-ND | $4,555.23333 | Parametric Equivalent |
| WGKA160SSY | Molex | 0 | 4134-WGKA160SSY-ND | $4,555.23333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $4,634.68000 | $13,904.04 |

