WGKA160SASY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4,555.23333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4,634.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4,555.23333
Datasheet
Image for WGKA160SASY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WGKA160SASY

DigiKey Part Number
4134-WGKA160SASY-ND
Manufacturer
Manufacturer Product Number
WGKA160SASY
Description
WGKA160SASY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Features
Board Guide, Mounting Flange
Number of Positions
160
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
3
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WGKA160SJMolex04134-WGKA160SJ-ND$4,555.23333Parametric Equivalent
WGKA160SJTBMolex04134-WGKA160SJTB-ND$4,634.68000Parametric Equivalent
WGKA160SSYMolex04134-WGKA160SSY-ND$4,555.23333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$4,555.23333$13,665.70