NM-2J2-021-PP1-JJAH | |
---|---|
DigiKey Part Number | 4134-NM-2J2-021-PP1-JJAH-ND |
Manufacturer | |
Manufacturer Product Number | NM-2J2-021-PP1-JJAH |
Description | NM-2J2-021-PP1-JJAH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | D-Type, Nano-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7,795.32000 | $15,590.64 |