Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-322-069-213-9900-KS41 | |
|---|---|
DigiKey Part Number | 4134-MM-322-069-213-9900-KS41-ND |
Manufacturer | |
Manufacturer Product Number | MM-322-069-213-9900-KS41 |
Description | CONN MICRO-D RCPT 69POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-322-069-213-4500 | Molex | 0 | 4134-MM-322-069-213-4500-ND | $5,463.27000 | Parametric Equivalent |
| MM-322-069-213-9900-KS66 | Molex | 0 | 4134-MM-322-069-213-9900-KS66-ND | $6,433.73500 | Parametric Equivalent |
| MM-322-069-2A3-9900-KS11 | Molex | 0 | 4134-MM-322-069-2A3-9900-KS11-ND | $9,303.65500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $5,674.39500 | $11,348.79 |


