MM-2P2-021-161-41UG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-2P2-021-161-41UG

DigiKey Part Number
4134-MM-2P2-021-161-41UG-ND
Manufacturer
Manufacturer Product Number
MM-2P2-021-161-41UG
Description
CABLE ASSY D TO MIC D 21P 1.07M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.50' (1.07m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
3.50' (1.07m)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,284.76000$4,284.76
10$3,642.87400$36,428.74
Manufacturers Standard Package