MM-222-021-261-22WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-222-021-261-22WD

DigiKey Part Number
4134-MM-222-021-261-22WD-ND
Manufacturer
Manufacturer Product Number
MM-222-021-261-22WD
Description
CABLE ASSY D-MIC-D 21P 914.4MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,596.89000$2,596.89
10$2,207.77400$22,077.74
25$2,105.91800$52,647.95
Manufacturers Standard Package