MK-243-031-235-2200-900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3,904.43250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3,725.65500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3,654.82750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3,422.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3,654.82750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5,513.42000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 10
Unit Price: $1,991.66000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $1,899.16600
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $1,899.16600
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $1,899.16600
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $3,051.32800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $3,101.97200
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $1,899.16600
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: $1,899.16600
Datasheet
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-243-031-235-2200-900

DigiKey Part Number
4134-MK-243-031-235-2200-900-ND
Manufacturer
Manufacturer Product Number
MK-243-031-235-2200-900
Description
CONN MICRO-D RCPT 31P VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Electrodeposite Plated Cadmium
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/25-E01CPMolex04134-M83513/25-E01CP-ND$3,904.43250Parametric Equivalent
M83513/31-E01NPMolex04134-M83513/31-E01NP-ND$3,725.65500Parametric Equivalent
M83513/31-E01NWMolex04134-M83513/31-E01NW-ND$3,654.82750Parametric Equivalent
M83513/31-E02CPMolex04134-M83513/31-E02CP-ND$3,422.63000Parametric Equivalent
M83513/31-E02NWMolex04134-M83513/31-E02NW-ND$3,654.82750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$3,904.43250$15,617.73