cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-141-009-225-A0500

DigiKey Part Number
4134-MA-141-009-225-A0500-ND
Manufacturer
Manufacturer Product Number
MA-141-009-225-A0500
Description
MA-141-009-225-A0500
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder Cup
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
16$741.10938$11,857.75