
M55302/65-36H | |
---|---|
DigiKey Part Number | 4134-M55302/65-36H-ND |
Manufacturer | |
Manufacturer Product Number | M55302/65-36H |
Description | M55302/65-36H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $787.55533 | $11,813.33 |