
VSF-05-10-50-04-L1 | |
---|---|
DigiKey Part Number | 4134-VSF-05-10-50-04-L1-ND |
Manufacturer | |
Manufacturer Product Number | VSF-05-10-50-04-L1 |
Description | VSF-05-10-50-04-L1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Receptacle, Female Sockets Through Hole High Speed |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $840.01429 | $11,760.20 |