CBD7W2F37S600X/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBD7W2F37S600X/AA
Combo-D Mixed-Density D-Sub Connectors

CBD7W2F37S600X/AA

DigiKey Part Number
4306-CBD7W2F37S600X/AA-ND
Manufacturer
Manufacturer Product Number
CBD7W2F37S600X/AA
Description
CONN D-SUB RCPT 7POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Board Side (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$242.51000$242.51
10$206.13800$2,061.38
25$193.23480$4,830.87
50$184.01480$9,200.74
100$175.23870$17,523.87
250$164.27976$41,069.94
500$157.43700$78,718.50
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from Air Electro, Inc.