
MS3116F12-3S | |
|---|---|
DigiKey Part Number | 2899-MS3116F12-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F12-3S |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Backshell, Cable Clamp, Coupling Nut |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder Cup | Voltage Rating 500VAC |
Fastening Type Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $394.94600 | $1,974.73 |
| 10 | $380.53800 | $3,805.38 |
| 25 | $367.22720 | $9,180.68 |
| 50 | $354.69900 | $17,734.95 |
| 100 | $337.62960 | $33,762.96 |
| 250 | $312.41700 | $78,104.25 |
| 500 | $298.94940 | $149,474.70 |



