
MS3112E14-19PX | |
---|---|
DigiKey Part Number | 2899-MS3112E14-19PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-19PX |
Description | CONN RCPT MALE 19P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $556.17000 | $1,112.34 |
10 | $528.36100 | $5,283.61 |
50 | $501.94340 | $25,097.17 |
100 | $476.80450 | $47,680.45 |
500 | $453.00022 | $226,500.11 |
1,000 | $430.36402 | $430,364.02 |
10,000 | $408.84024 | $4,088,402.40 |