
MS3112E12-10P | |
|---|---|
DigiKey Part Number | 2899-MS3112E12-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-10P |
Description | MS3112E12-10P |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Shielding | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $351.51400 | $1,757.57 |
| 10 | $323.38700 | $3,233.87 |
| 50 | $297.51340 | $14,875.67 |
| 100 | $273.73710 | $27,373.71 |
| 500 | $251.82570 | $125,912.85 |
| 1,000 | $231.70140 | $231,701.40 |


