
MS3112E10-98S | |
---|---|
DigiKey Part Number | 2899-MS3112E10-98S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E10-98S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-98 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $311.44000 | $1,557.20 |
10 | $295.86200 | $2,958.62 |
50 | $281.06640 | $14,053.32 |
100 | $266.99040 | $26,699.04 |
500 | $253.66094 | $126,830.47 |
1,000 | $240.98566 | $240,985.66 |
10,000 | $228.93332 | $2,289,333.20 |