
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,145.35500 | $2,290.71 |
10 | $1,088.08300 | $10,880.83 |
50 | $1,033.68040 | $51,684.02 |
100 | $981.91050 | $98,191.05 |
500 | $932.88956 | $466,444.78 |
1,000 | $886.27368 | $886,273.68 |
10,000 | $841.94851 | $8,419,485.10 |