
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $681.59000 | $1,363.18 |
10 | $647.51200 | $6,475.12 |
50 | $615.13680 | $30,756.84 |
100 | $584.32840 | $58,432.84 |
500 | $555.15604 | $277,578.02 |
1,000 | $527.41529 | $527,415.29 |
10,000 | $501.03772 | $5,010,377.20 |