
MS27467T17F6SL | |
---|---|
DigiKey Part Number | 2899-MS27467T17F6SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T17F6SL |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $586.81500 | $1,173.63 |
10 | $557.47200 | $5,574.72 |
50 | $529.59860 | $26,479.93 |
100 | $503.07470 | $50,307.47 |
500 | $477.95902 | $238,979.51 |
1,000 | $454.07573 | $454,075.73 |
10,000 | $431.36606 | $4,313,660.60 |