
MS27467T11B4SA | |
---|---|
DigiKey Part Number | 2899-MS27467T11B4SAS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T11B4SA |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $710.46000 | $1,420.92 |
10 | $674.93800 | $6,749.38 |
50 | $641.19120 | $32,059.56 |
100 | $609.07780 | $60,907.78 |
500 | $578.67040 | $289,335.20 |
1,000 | $549.75460 | $549,754.60 |
10,000 | $522.25972 | $5,222,597.20 |