
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Bayonet Lock | Base Product Number |

