
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 11-5 | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $441.04800 | $2,205.24 |
10 | $418.99600 | $4,189.96 |
50 | $398.04580 | $19,902.29 |
100 | $378.11030 | $37,811.03 |
500 | $359.23360 | $179,616.80 |
1,000 | $341.28294 | $341,282.94 |
10,000 | $324.21439 | $3,242,143.90 |