
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 11-2 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $460.75400 | $2,303.77 |
10 | $437.71700 | $4,377.17 |
50 | $415.83160 | $20,791.58 |
100 | $395.00460 | $39,500.46 |
500 | $375.28446 | $187,642.23 |
1,000 | $356.53179 | $356,531.79 |
10,000 | $338.70054 | $3,387,005.40 |