
MS27466T17B6PAL | |
---|---|
DigiKey Part Number | 2899-MS27466T17B6PAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T17B6PAL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 17 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $415.67600 | $2,078.38 |
10 | $394.89300 | $3,948.93 |
50 | $375.14880 | $18,757.44 |
100 | $356.36010 | $35,636.01 |
500 | $338.56884 | $169,284.42 |
1,000 | $321.65074 | $321,650.74 |
10,000 | $305.56400 | $3,055,640.00 |