
MS27466T11B5SL | |
---|---|
DigiKey Part Number | 2899-MS27466T11B5SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T11B5SL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 11 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |