
M39029/30-217 | |
|---|---|
DigiKey Part Number | 2899-M39029/30-217T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/30-217 |
Description | M39029/30-217 |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16S Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-20 AWG |
Manufacturer Tri-Star Electronics | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Grade Military |
Contact Size 16S | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $21.14120 | $528.53 |
| 50 | $20.20140 | $1,010.07 |
| 75 | $19.88827 | $1,491.62 |
| 100 | $19.41840 | $1,941.84 |
| 125 | $16.59960 | $2,074.95 |
| 250 | $16.52132 | $4,130.33 |
| 500 | $16.44300 | $8,221.50 |


