
GMCT18M0T0000 | |
---|---|
DigiKey Part Number | 2899-GMCT18M0T0000-ND |
Manufacturer | |
Manufacturer Product Number | GMCT18M0T0000 |
Description | GMCT18M0T0000 |
Customer Reference | |
Detailed Description | Male Insert with Base 18 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert with Base | |
Gender | Male | |
Number of Positions | 18 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $171.45400 | $1,714.54 |
50 | $154.73740 | $7,736.87 |
100 | $146.98710 | $14,698.71 |
500 | $139.64894 | $69,824.47 |
1,000 | $132.67076 | $132,670.76 |
10,000 | $126.03549 | $1,260,354.90 |