
DD104S0S5000 | |
---|---|
DigiKey Part Number | 2899-DD104S0S5000-ND |
Manufacturer | |
Manufacturer Product Number | DD104S0S5000 |
Description | CONN D-SUB HD HSG RCPT 104POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 104 | |
Number of Rows | 5 | |
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $441.04800 | $2,205.24 |
10 | $418.99600 | $4,189.96 |
50 | $398.04580 | $19,902.29 |
100 | $378.11030 | $37,811.03 |
500 | $359.23360 | $179,616.80 |
1,000 | $341.28294 | $341,282.94 |
10,000 | $324.21439 | $3,242,143.90 |