
D9000Z00 | |
|---|---|
DigiKey Part Number | 4306-D9000Z00-ND |
Manufacturer | |
Manufacturer Product Number | D9000Z00 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.50000 | $214.50 |
| 10 | $182.27900 | $1,822.79 |
| 25 | $170.86240 | $4,271.56 |
| 50 | $162.71000 | $8,135.50 |
| 100 | $154.94980 | $15,494.98 |
| 250 | $145.25812 | $36,314.53 |
| 500 | $138.33528 | $69,167.64 |




