
D38999/26ZC8PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26ZC8PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZC8PN |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 13-8 | Voltage Rating 500VAC |
Shell Size, MIL C | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $924.45000 | $1,848.90 |
| 10 | $878.24400 | $8,782.44 |
| 50 | $834.32880 | $41,716.44 |
| 100 | $792.54320 | $79,254.32 |
| 500 | $752.97650 | $376,488.25 |
| 1,000 | $715.35068 | $715,350.68 |
| 10,000 | $679.57392 | $6,795,739.20 |

