
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 11-2 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $498.91600 | $2,494.58 |
10 | $473.97000 | $4,739.70 |
50 | $450.27240 | $22,513.62 |
100 | $427.72040 | $42,772.04 |
500 | $406.36708 | $203,183.54 |
1,000 | $386.06120 | $386,061.20 |
10,000 | $366.75315 | $3,667,531.50 |