
D38999/26WJ90BB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ90BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ90BB |
Description | D38999/26WJ90BB |
Customer Reference | |
Detailed Description | 65 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Size 16 (4), 20 (40), 8 Twinax (2) |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bag | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 65 | Housing Color Olive Drab |
Shell Size - Insert 25-90 | Note Contacts Sold Separately |
Shell Size, MIL J | Base Product Number |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,056.11000 | $2,112.22 |
| 10 | $1,021.97200 | $10,219.72 |
| 26 | $990.02538 | $25,740.66 |
| 50 | $974.83500 | $48,741.75 |
| 100 | $918.30240 | $91,830.24 |
| 250 | $905.30460 | $226,326.15 |
| 500 | $868.03380 | $434,016.90 |

