D38999/26KB35SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WB35PB

DigiKey Part Number
2899-D38999/26WB35PBS-ND
Manufacturer
Manufacturer Product Number
D38999/26WB35PB
Description
38999 PLUG SERIES III
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
13
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size, MIL
B
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $39,100.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$739.00000$1,478.00
10$702.04800$7,020.48
50$666.94560$33,347.28
100$633.54330$63,354.33
500$601.91428$300,957.14
1,000$571.83698$571,836.98
10,000$543.23776$5,432,377.60