
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 (38 + 1 Twinax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 17-2 | |
Shell Size, MIL | E | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,098.73000 | $2,098.73 |
10 | $1,993.79500 | $19,937.95 |
50 | $1,894.10260 | $94,705.13 |
100 | $1,799.23890 | $179,923.89 |
500 | $1,709.41368 | $854,706.84 |
1,000 | $1,623.99551 | $1,623,995.51 |
10,000 | $1,542.77472 | $15,427,747.20 |