
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Voltage Rating | 500VAC | |
Operating Temperature | -65°C ~ 150°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,079.08000 | $2,158.16 |
10 | $1,025.13900 | $10,251.39 |
50 | $973.88240 | $48,694.12 |
100 | $925.10680 | $92,510.68 |
500 | $878.92170 | $439,460.85 |
1,000 | $835.00255 | $835,002.55 |
10,000 | $793.24164 | $7,932,416.40 |