
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Voltage Rating | 500VAC | |
Operating Temperature | -65°C ~ 150°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,229.42000 | $2,458.84 |
10 | $1,167.93300 | $11,679.33 |
50 | $1,109.53920 | $55,476.96 |
100 | $1,053.96940 | $105,396.94 |
500 | $1,001.35100 | $500,675.50 |
1,000 | $951.31410 | $951,314.10 |
10,000 | $903.73613 | $9,037,361.30 |