
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $750.99500 | $1,501.99 |
10 | $713.43400 | $7,134.34 |
50 | $677.76100 | $33,888.05 |
100 | $643.81670 | $64,381.67 |
500 | $611.67492 | $305,837.46 |
1,000 | $581.10983 | $581,109.83 |
10,000 | $552.04688 | $5,520,468.80 |