
D38999/26MG39PC | |
---|---|
DigiKey Part Number | 2899-D38999/26MG39PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MG39PC |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-39 | |
Shell Size, MIL | G | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,240.83500 | $2,481.67 |
10 | $1,178.77500 | $11,787.75 |
50 | $1,119.83740 | $55,991.87 |
100 | $1,063.75240 | $106,375.24 |
500 | $1,010.64562 | $505,322.81 |
1,000 | $960.14434 | $960,144.34 |
10,000 | $912.12473 | $9,121,247.30 |