
D38999/26MG35HC | |
---|---|
DigiKey Part Number | 2899-D38999/26MG35HC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MG35HC |
Description | D38999/26MG35HC |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 79 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 21-35 | |
Shell Size, MIL | G | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,412.26000 | $2,824.52 |
10 | $1,341.64400 | $13,416.44 |
50 | $1,274.55980 | $63,727.99 |
100 | $1,210.72570 | $121,072.57 |
500 | $1,150.28136 | $575,140.68 |
1,000 | $1,092.80255 | $1,092,802.55 |
10,000 | $1,038.14826 | $10,381,482.60 |