
D38999/26KJ61PC | |
---|---|
DigiKey Part Number | 2899-D38999/26KJ61PCS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KJ61PC |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-61 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,008.33000 | $2,008.33 |
10 | $1,907.89200 | $19,078.92 |
50 | $1,812.49920 | $90,624.96 |
100 | $1,721.72310 | $172,172.31 |
500 | $1,635.76774 | $817,883.87 |
1,000 | $1,554.02950 | $1,554,029.50 |
10,000 | $1,476.30793 | $14,763,079.30 |