
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $793.81000 | $1,587.62 |
10 | $754.11400 | $7,541.14 |
50 | $716.40900 | $35,820.45 |
100 | $680.52850 | $68,052.85 |
500 | $646.55370 | $323,276.85 |
1,000 | $614.24575 | $614,245.75 |
10,000 | $583.52551 | $5,835,255.10 |