
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-15 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $822.58500 | $1,645.17 |
10 | $781.46000 | $7,814.60 |
50 | $742.39020 | $37,119.51 |
100 | $705.20920 | $70,520.92 |
500 | $670.00258 | $335,001.29 |
1,000 | $636.52298 | $636,522.98 |
10,000 | $604.68854 | $6,046,885.40 |