D38999/46FB99SNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26KB99PN

DigiKey Part Number
2899-D38999/26KB99PNS-ND
Manufacturer
Manufacturer Product Number
D38999/26KB99PN
Description
38999 PLUG SERIES III
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
7
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size, MIL
B
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Weathertight
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $39,100.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,475.48000$1,475.48
10$1,401.71200$14,017.12
50$1,331.62880$66,581.44
100$1,264.93740$126,493.74
500$1,201.78604$600,893.02
1,000$1,141.73361$1,141,733.61
10,000$1,084.63220$10,846,322.00