
D38999/26MD5PNL | |
---|---|
DigiKey Part Number | 2899-D38999/26MD5PNL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MD5PNL |
Description | D38999/26MD5PNL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $881.62500 | $1,763.25 |
10 | $837.53800 | $8,375.38 |
50 | $795.66160 | $39,783.08 |
100 | $755.81160 | $75,581.16 |
500 | $718.07870 | $359,039.35 |
1,000 | $682.19678 | $682,196.78 |
10,000 | $648.07812 | $6,480,781.20 |