
D38999/26FE35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26FE35PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE35PA |
Description | D38999 SER III PLUG THREAD |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $917.83500 | $1,835.67 |
| 10 | $888.07900 | $8,880.79 |
| 26 | $860.36038 | $22,369.37 |
| 50 | $847.20600 | $42,360.30 |
| 100 | $798.03360 | $79,803.36 |
| 250 | $786.60180 | $196,650.45 |
| 500 | $754.34220 | $377,171.10 |

