
D38999/26KE6BN | |
---|---|
DigiKey Part Number | 2899-D38999/26KE6BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KE6BN |
Description | D38999 SER III PLUG THREAD |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,863.19000 | $1,863.19 |
10 | $1,770.04100 | $17,700.41 |
50 | $1,681.54240 | $84,077.12 |
100 | $1,597.32570 | $159,732.57 |
500 | $1,517.58048 | $758,790.24 |
1,000 | $1,441.74799 | $1,441,747.99 |
10,000 | $1,369.64196 | $13,696,419.60 |