
D38999/26FB35HN | |
---|---|
DigiKey Part Number | 2899-D38999/26FB35HNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FB35HN |
Description | D38999 SER III PLUG THREAD |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $739.61500 | $1,479.23 |
10 | $702.63500 | $7,026.35 |
50 | $667.50260 | $33,375.13 |
100 | $634.07220 | $63,407.22 |
500 | $602.41698 | $301,208.49 |
1,000 | $572.31452 | $572,314.52 |
10,000 | $543.69144 | $5,436,914.40 |