
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $662.35500 | $1,324.71 |
10 | $629.23600 | $6,292.36 |
50 | $597.77480 | $29,888.74 |
100 | $567.83600 | $56,783.60 |
500 | $539.48742 | $269,743.71 |
1,000 | $512.52953 | $512,529.53 |
10,000 | $486.89643 | $4,868,964.30 |