
D38999/24WE99PN-DIG | |
---|---|
DigiKey Part Number | 2899-D38999/24WE99PN-DIG-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE99PN-DIG |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (21) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Green | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $444.95800 | $2,224.79 |
10 | $422.71000 | $4,227.10 |
50 | $401.57420 | $20,078.71 |
100 | $381.46270 | $38,146.27 |
500 | $362.41836 | $181,209.18 |
1,000 | $344.30850 | $344,308.50 |
10,000 | $327.08863 | $3,270,886.30 |